Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $125.320 ($144.118) |
Product Information
Product Overview
The TESTO 830-T1 is an infrared thermometer. The TESTO 830-T1 IR thermometer with laser measurement spot marker and 10:1 optics is suitable for non-contact surface temperature measurements in trade and industry. The TESTO 830-T1 infrared thermometer allows efficient, non-contact surface temperature measurements to be carried out. The IR thermometer a well equipped, especially for control readings in trade and industry. The gun-style design is easy to handle and the integrated processor provides accurate measurement results. The speed of the IR thermometer is impressive, it can take two measurements a second. The infrared thermometer emission level can be individually set.
- Measuring range from -30°C to +400°C
- Accuracy is ±1.5°C or ±1.5% of mV (+0.1°C to +400°C), ±2°C or ±2% of mV (-30°C to 0°C)
- Infrared resolution is 0.1°C, measuring rate is 0.5s
- Emissivity is adjustable 0.1 to 1.0, two alarm limit values that can be defined as required
- IR thermometer with 1 point laser measurement spot marker to target the measuring point
- Spectral range from 8μm to 14μm
- ABS housing
- 9V block battery with 15h battery life
- Dimension is 190mm x 75mm x 38mm
- Operating temperature range from -20°C to +50°C
Applications
Test & Measurement
Contents
TESTO 830-T1 infrared thermometer, batteries and factory calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C to +400°C
-20°C
-
1.5%
50°C
Lead cyanamidate (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate