Print Page
Image is for illustrative purposes only. Please refer to product description.
5,248 total stock globally
Need more?
5248 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.698 ($0.8027) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40106BE
Order Code312010502
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
Product Overview
CD40106BE is a CMOS Hex Schmitt-trigger inverter. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the positive-going voltage (VP) and the negative-going voltage (VN) is defined as hysteresis voltage (VH). Suitable for wave and pulse shapers, high-noise-environment systems, monostable multivibrators, astable multivibrators applications.
- Schmitt trigger action with no external components
- Hysteresis voltage typ. at 0.9V at VDD = 5V, 2.3V at VDD = 10V, and 3.5V at VDD = 15V
- Noise immunity greater than 50%
- No limit on input rise and fall times
- Standardised, symmetrical output characteristics
- 100% tested for quiescent current at 20sV
- Maximum input current of 1µA at 18 V over full package temperature range; 100nA at 18V and 25°C
- Low VDD to VSS current during slow input ramp
- 14 pin PDIP package
- Operating temperature range from -55 to 125°C
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
DIP
Supply Voltage Max
18V
Output Current
-
Operating Temperature Max
125°C
No. of Pins
14Pins
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359