1,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1.500 ($1.725) |
Product Information
Product Overview
CD4017BE is a 5-stage Johnson counter with 10 decoded outputs. Inputs include a CLOCK, a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. This counter has an advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Schmitt trigger action in the clock input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. Suitable for decade counter/decimal display, binary counter/decoder, frequency division, counter control/timer, divide-by-n counting.
- 5V, 10V, and 15V parametric ratings
- Fully static operation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Meets all requirements of JEDEC tentative standard No. 13B
- Medium speed operation of 10MHz typ at Vdd=10V
- 16 pin PDIP package
- Operating temperature range from -55°C to 125°C
Technical Specifications
CD4017
5.5MHz
PDIP
16Pins
18V
4017
125°C
-
Decade / Divider
5
DIP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate