Print Page
Image is for illustrative purposes only. Please refer to product description.
787 total stock globally
Need more?
787 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.977 ($1.1236) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CD74HC74E is a high speed CMOS logic dual positive-edge-triggered D-type Flip-flop with set and reset. The HC74 utilizes silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent DATA, SET\, RESET\ and CLOCK inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. SET\ and RESET\ are independent of the clock and are accomplished by a low level at the appropriate input.
- Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
- Asynchronous reset
- Complementary outputs
- Buffered inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- ±20mA DC input/output diode current
- ±25mA DC drain current
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002621