Print Page
Image is for illustrative purposes only. Please refer to product description.
1,838 total stock globally
Need more?
1838 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.770 ($2.0355) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77 ($2.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC555CMM/NOPB
Order Code312117902
Frequency3MHz
Supply Voltage Min1.5V
Supply Voltage Max15V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
3MHz
Supply Voltage Max
15V
Operating Temperature Min
-40°C
Supply Voltage Min
1.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131