Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC00APWR
Order Code312056302
Product Range74LVC00
117 total stock globally
2,000 more incoming. You can reserve stock now
117 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.235 ($0.2702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.17 ($1.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC00APWR
Order Code312056302
Product Range74LVC00
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74LVC00
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The SN74LVC00APWR is a quadruple 2-input Positive-NAND Gate designed for 1.65 to 3.6V VCC operation. The device perform the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment.
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.3ns at 3.3V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Audio, Consumer Electronics, Signal Processing, Computers & Computer Peripherals, Wireless
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74LVC00
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
24mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454