Print Page
Image is for illustrative purposes only. Please refer to product description.
2,110 total stock globally
Need more?
2110 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL072CP
Order Code311778802
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 2.25V to ± 20V, 4.5V to 40V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current65pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Product Overview
TL072CP is a dual, JFET-input op amp suitable for solar energy: string and central inverter, motor drives: AC and servo drive control and power stage modules, single phase online UPS, three phase UPS, pro audio mixers and battery test equipment applications.
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Low input bias and offset currents
- Wide common-mode and differential voltage ranges and low input bias and offset currents
- Output short-circuit protection
- 200pA max input bias current at VO = 0V
- 5.25MHz typ gain-bandwidth product
- 100dB typ CMRR at VIC = VICR(min), VO = 0V, RS = 50 ohm
- 20V/µs slew rate
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 2.25V to ± 20V, 4.5V to 40V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
65pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
3MHz
Slew Rate
13V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454