Print Page
Image is for illustrative purposes only. Please refer to product description.
4,260 total stock globally
Need more?
4260 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.220 ($2.553) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22 ($2.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TXS0108EPWR is an 8-bit bi-directional, level-shifting, voltage translator for open-drain and push-pull applications. This device is an 8-bit non-inverting level translator which uses two separate configurable power-supply rails. Suitable for handsets, smartphones, tablets, desktop pcs applications.
- No Direction-control Signal Needed
- 110Mbps (Push Pull) and 1.2Mbps (Open Drain) maximum data rates at VCCA = 3.3V ±0.3V
- 1.4V to 3.6V on A port and 1.65V to 5.5V on B port (VCCA ≤ VCCB)
- No Power-supply Sequencing Required - Either VCCA or VCCB can be Ramped First
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- 20 pin TSSOP package
- Operating temperature range from -40°C to 85°C
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135