Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
TRV2
- For flow or return
- Vertical or horizontal head
- Range 8°C to 32°C
- Easy fit to suit 10-15mm
- Wax sensor
- Chrome plate body
- Frost protection setting
- Standard ½" tail
- Maximum working pressure 10 bar
- Push fit head fitting
- Liquid sensor
- 5 Year guarantee
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321020
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3