Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $10.740 ($12.351) |
Product Information
Product Overview
The THAT1646P08-U is a balanced Line Driver IC monolithic audio differential line drivers offering improved performance over conventional cross coupled designs. Based on a high-performance, fully differential operational amplifier and laser-trimmed thin-film resistors, both families exhibit-bit low noise and distortion, high slew rate and wide output swing. The parts are stable when driving difficult loads and have short-circuit protected outputs. Designed from the ground up in complementary dielectric isolation process, both models incorporate THATs patented OutSmarts1 technology. This is a dual feedback-loop design that prevents the excessive ground currents typical of cross-coupled output stages (CCOS) when clipping into single-ended loads. OutSmarts uses two individual negative-feedback loops to separately control the differential output voltage and common mode output currents, making the designs inherently more stable and less sensitive to component tolerances than common CCOSes.
- Balanced, transformer-like floating output
- OutSmarts® technology improves clipping into single-ended loads
- Stable driving long cables and capacitive loads
- Industry standard pinout
Applications
Industrial, Audio, Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Balanced Line Driver
-
18V
8Pins
-
85°C
No SVHC (25-Jun-2020)
-
4V
DIP
1Drivers
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate