Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2181CL08-U
Order Code135417302
Technical Datasheet
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.610 ($14.5015) |
Price for:Each
Minimum: 1
Multiple: 1
$12.61 ($14.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2181CL08-U
Order Code135417302
Technical Datasheet
Supply Voltage Min-18V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The THAT2181CL08-U is an integrated-circuit Voltage Controlled Amplifier has very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. It offers wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feed-through performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- ~0.005% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (pos/neg)
- Pin-compatible with 2150-series
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage Min
-18V
Operating Temperature Min
0°C
Supply Voltage Max
18V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443