Print Page
Image is for illustrative purposes only. Please refer to product description.
610 total stock globally
Need more?
610 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.000 ($19.550) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
$17.00 ($19.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMINDEX
Manufacturer Part NoSERIES 8 A
Order Code52295802
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Rated Temperature Min (°C)40°C
Rated Temperature Max (°C)71°C
Accessory TypeTemperature Indicating Strip
Rated Temperature Min (°F)105°F
For Use WithThermindex Temperature Monitors
Rated Temperature Max (°F)160°F
Pack Quantity10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Irreversible temperature recording strip
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
- <lt/>1s response time
- ±1°C accuracy
- 50mm x 16mm (height x width)
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
40°C
Accessory Type
Temperature Indicating Strip
For Use With
Thermindex Temperature Monitors
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
No. of Indication Points
8Points
Rated Temperature Max (°C)
71°C
Rated Temperature Min (°F)
105°F
Rated Temperature Max (°F)
160°F
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006