Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THERMINDEX |
|---|---|
| Manufacturer Part No | SERIES 8 BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 52296001 |
| Your Part Number | |
| Technical Datasheet |
1,571 total stock globally
Need more?
1,571 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.060 ($20.769) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.06 ($20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | THERMINDEX |
|---|---|
| Manufacturer Part No | SERIES 8 BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 52296001 |
| Technical Datasheet | |
| Label Type | Non-Reversible Label Strip |
| No. of Indication Points | 8Points |
| Rated Temperature Min (°C) | 77°C |
| Rated Temperature Max (°C) | 116°C |
| Rated Temperature Min (°F) | 170°F |
| Rated Temperature Max (°F) | 240°F |
| Pack Quantity | 10 |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Temperature test strips that will permanently record the highest bracketed temperature reached by the label.
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
- <lt/>1s response time
- ±1°C accuracy
Technical Specifications
| Label Type | Non-Reversible Label Strip |
|---|---|
| Rated Temperature Min (°C) | 77°C |
| Rated Temperature Min (°F) | 170°F |
| Pack Quantity | 10 |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Indication Points | 8Points |
|---|---|
| Rated Temperature Max (°C) | 116°C |
| Rated Temperature Max (°F) | 240°F |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007257 |
