Print Page
Image is for illustrative purposes only. Please refer to product description.
52 total stock globally
220 more incoming. You can reserve stock now
52 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.160 ($19.734) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.16 ($19.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMINDEX
Manufacturer Part NoSERIES 8 C
Order Code52297102
Technical Datasheet
No. of Indication Points8Points
Rated Temperature Min (°C)121°C
Rated Temperature Max (°C)160°C
Accessory TypeTemperature Indicating Strip
Rated Temperature Min (°F)250°F
For Use WithThermindex Temperature Monitors
Rated Temperature Max (°F)320°F
Pack Quantity10
Product Overview
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
- <lt/>1s response time
- ±1% accuracy
Technical Specifications
No. of Indication Points
8Points
Rated Temperature Max (°C)
160°C
Rated Temperature Min (°F)
250°F
Rated Temperature Max (°F)
320°F
Rated Temperature Min (°C)
121°C
Accessory Type
Temperature Indicating Strip
For Use With
Thermindex Temperature Monitors
Pack Quantity
10
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454