Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoR44 00025 00 012 000
Order Code1188717
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoR44 00025 00 012 000
Order Code1188717
Technical Datasheet
Product Overview
The R44 00025 00 012 000 is a 12-position 2-row High Barrier Terminal Strip with nickel-plated brass contacts. The terminal block has high impact thermoplastic moulding.
- UL94V-0 Flammability rating
- -55 to +100°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036