Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoR44 00042 00 000 000
Order Code1188722
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTHERMODATA COMPONENTS
Manufacturer Part NoR44 00042 00 000 000
Order Code1188722
Technical Datasheet
Product Overview
The R44 00042 00 000 000 is a 3-way 15A panel-mount Barrier Terminal Block with drop-through solder terminal. It is made up of high impact thermoplastic with tin-coated brass terminal tags and nickel-plated brass terminal plates. It has 6/32 UNC nickel-plated binder head screws.
- -55 to 100°C Temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01