Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHERMODISC
Manufacturer Part NoG4A01121CCopy
Manufacturer Standard Lead Time20 weeks
Order Code47659601
Your Part Number
7,144 total stock globally
4,000 more incoming. You can reserve stock now
7,144 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.380 ($2.737) |
Price for:Each
Minimum: 1
Multiple: 1
$2.38 ($2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG4A01121CCopy
Manufacturer Standard Lead Time20 weeks
Order Code47659601
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature121°C
Fuse TerminalsAxial Leaded
Holding Temperature106°C
Product Overview
The G4A01121C is a MICROTEMP® 10A/250VAC Thermal Cut-off or Thermal Fuse with 121°C functioning and 106°C holding temperatures, tin-plated copper case lead, silver-plated copper epoxy lead and axial leaded terminals. This G4-series fuse features highly reliable, non-resettable axial fuses. Provides protection against overheating by interrupting an electrical circuit when operating temperatures exceed the rated temperature of the cut-off. The leads have strain relief system to support a load of up to 3lbs. Offers an accurate, reliable solution for upper limit temperature protection.
- One-shot operation cuts off electrical power
- Low resistance
- Compact size
- Current interrupt capacity up to 25A at 250VAC
- 160°C Maximum operating temperature
Applications
Safety, Portable Devices, Industrial
Technical Specifications
Fuse Current
10A
Functioning Temperature
121°C
Holding Temperature
106°C
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
Technical Docs (3)
Alternatives for G4A01121C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
