Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.622) |
Product Information
Product Overview
The G7 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G7 series MICROTEMP thermal cut-offs are designed to satisfy applications requiring miniaturized components. They do not need maximum current interrupt capability and these are just 2/3 size of G4 and G5 thermal cut-offs. G7 MICROTEMP series are capable of meeting requirements of transformers, motors, battery packs and electronic circuit applications.
- Current interrupt capacity up to 5A at 250VAC
- Functioning temperature (Tf) range from 77°C to 205°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
MICROTEMP
250V
Axial Leaded
5A
121°C
106°C
Technical Docs (1)
Alternatives for G7F01121C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate