Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-6W-BCopy
Order Code5125652
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.390 ($19.9985) |
| 5+ | $15.940 ($18.331) |
Price for:Each
Minimum: 1
Multiple: 1
$17.39 ($20.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-6W-BCopy
Order Code5125652
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TGR-12V-6W-B is a constant voltage miniature LED driver. This is highly reliable and meets latest safety and energy efficiency legislation. This provides a 12V DC constant voltage output at up to 500mA (6W) suitable for a wide range of applications including LED strip lighting. Short circuit, over temperature protection. UL certified.
- Input voltage range from 100 to 240V AC (90 to 264V AC max.)
- Input frequency range from 47 to 63Hz, output voltage is 12V DC
- Current is 0.5A, 6W power, 1.8 to 2metres (depending on version) AC cord length (where supplied)
- Screw terminals input/DC connector
- Polarity is +ve (positive) centre, efficiency is 90%
- Quality and reliability
- Operating temperature range from 0°C to + 40°C
- Dimension is 50 x 42 x 21mm
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
