Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1004-INT
Order Code4853112
Your Part Number
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.000 ($19.550) |
| 5+ | $16.190 ($18.6185) |
| 10+ | $15.650 ($17.9975) |
| 50+ | $14.830 ($17.0545) |
| 100+ | $14.250 ($16.3875) |
| 250+ | $13.920 ($16.008) |
Price for:Each
Minimum: 1
Multiple: 1
$17.00 ($19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TP1004-INT is an international switch mode power supply featuring full safety approvals to latest 62368-1 standards and also level VI energy efficiency requirements. This 12V DC, 1A model provides a reliable constant voltage output at up to 12W continuous, suitable for a wide range of applications. Approved to latest 62368-1 world safety standards including CE, UL, SAA.
- Input voltage range from 100 to 240V AC (90 to 264V AC max)
- Input frequency range from 47 to 63Hz, 12V DC output voltage
- Current is 1A, efficiency is 88%, power rating is 12W
- Short circuit, over current protection
- 0.1W maximum standby power consumption
- 1.5m cord length, 2.1 x 5.5 x 12mm (female) right angle DC connector, +ve (positive) centre polarity
- Supplied complete with 4 interchangeable AC pins
- Dimension is 59 x 40.9 x 32mm
- Operating temperature range from 0°C to 40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148