Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1147
Order Code4853111
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.460 ($15.479) |
| 5+ | $12.810 ($14.7315) |
| 10+ | $12.380 ($14.237) |
| 50+ | $11.740 ($13.501) |
| 100+ | $11.280 ($12.972) |
| 250+ | $11.020 ($12.673) |
Price for:Each
Minimum: 1
Multiple: 1
$13.46 ($15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1147
Order Code4853111
Technical Datasheet
Plug TypeMains Plug Sold Separately
Product Overview
TP1147 is a desktop switch mode power supply featuring full safety approvals and meets latest level VI energy efficiency requirements. This 12V DC, 2A model provides a reliable constant voltage output at up to 24W continuous, suitable for a wide range of applications. It includes short circuit, over current protection.
- Input voltage range from 100 to 240V AC (90 to 264V AC max)
- Input frequency range from 47 to 63Hz, output voltage is 12V DC, output current is 2A
- Efficiency is 88%
- Short circuit, overcurrent and overvoltage protection
- 2 metres AC cord length (where supplied), 1.5 metres DC cord length
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Class I design 2 pin C8 input
- Operating temperature range from 0°C to + 40°C
- Dimension is 89 x 43 x 29mm
- 62368-1 including UL (USA) certified
Technical Specifications
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12