Print Page
Image is for illustrative purposes only. Please refer to product description.
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,306.770 ($1,502.7855) |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.77 ($1,502.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1051.
Order Code505830201
Technical Datasheet
Accuracy0.1%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1051 is a wide range low ohm resistance box designed for general laboratory work including platinum resistance thermometry.
- High accuracy
- Clear visual indication: colour coded digits
- High stability
- Low temperature coefficient
- Ideal for RTD/PRT
- Removable protective boot
- Special attention has been given to the reliability of operation
- Fully compatible with 4mm shrouded plugs, as well as standard plugs, bare wires, and spade terminals
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accuracy
0.1%
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02