Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $354.080 ($407.192) |
Price for:Each
Minimum: 1
Multiple: 1
$354.08 ($407.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A high accuracy instrument that will give you confidence in your other instruments. The simulator was designed to simulate a known temperature as a cross-check on other instruments calibration accuracy.
- °C / °F / °A switchable
- mV measurement / simulation capability
- Simulation mode for cross calibration checking
- Very High accuracy measurement instrument
- Resolution 0.1° to 1000° autoranging
- Switchable thermocouple types K / T / J / R / N / E / S
- Full retention of thermocouple type and temperature scale
- User configurable Auto Switch Off capability
- Overrange / Open circuit sensor indication
- Low battery indication
- Supplied complete with shock resistant holster
- IP67 casing
Applications
Test & Measurement, Maintenance & Repair, Automation & Process Control
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28