Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC61CN3002MRNCopy
Manufacturer Standard Lead Time21 weeks
Order Code105779302
Your Part Number
2,863 total stock globally
3,000 more incoming. You can reserve stock now
2,863 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.813 ($0.935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81 ($0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC61CN3002MRNCopy
Manufacturer Standard Lead Time21 weeks
Order Code105779302
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XC61CN3002MRN is a Low Voltage Detector with N-channel open-drain output. The highly precise low-power voltage detector manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift.
- 0.7μA (VIN=1.5V) Typical low power consumption
- 0.8 to 6.0V in 0.1V increments Detect voltage range
- ±100ppm/°C Typical detect voltage temperature characteristics
Applications
Power Management
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
