Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S531FTGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4922133
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.260 ($2.599) |
| 10+ | $1.490 ($1.7135) |
| 50+ | $1.400 ($1.610) |
| 100+ | $1.310 ($1.5065) |
| 250+ | $1.250 ($1.4375) |
| 500+ | $1.250 ($1.4375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26 ($2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S531FTGCopy
Manufacturer Standard Lead Time5 weeks
Order Code4922133
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Bipolar Stepper
No. of Outputs2Outputs
Output Current1.8A
Output Voltage40V
IC Case / PackageVQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
32Pins
Supply Voltage Max
33V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Bipolar Stepper
Output Current
1.8A
IC Case / Package
VQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
