Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC4066BFT(EL,N)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4826002 |
| Your Part Number | |
| Technical Datasheet |
1,980 total stock globally
Need more?
1,980 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.210 ($1.3915) |
| 10+ | $1.020 ($1.173) |
| 100+ | $0.944 ($1.0856) |
| 500+ | $0.900 ($1.035) |
| 1000+ | $0.860 ($0.989) |
| 2500+ | $0.789 ($0.9074) |
| 5000+ | $0.755 ($0.8682) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21 ($1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC4066BFT(EL,N)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4826002 |
| Technical Datasheet | |
| IC Function | Bilateral Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 3V to 18V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 85ohm |
| On Resistance Max | 160ohm |
| Switch Configuration | SPST-NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Bilateral Switch |
|---|---|
| Supply Voltage Range | 3V to 18V |
| No. of Pins | 14Pins |
| On Resistance Typ | 85ohm |
| Switch Configuration | SPST-NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single Supply |
|---|---|
| IC Case / Package | TSSOP |
| No. of Channels | 4Channels |
| On Resistance Max | 160ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
