Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX125FK(EL,K)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4870934
Your Part Number
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.760 ($0.874) |
| 10+ | $0.516 ($0.5934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76 ($0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX125FK(EL,K)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4870934
Technical Datasheet
Logic Device TypeBus Buffer
Logic Family / Base NumberTC74LCX125
IC Case / PackageSOP-P
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyTC74LCX
Logic IC Base NumberTC125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
SOP-P
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
TC74LCX
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
TC74LCX125
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
3.6V
Logic IC Base Number
TC125
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
