Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX14F(EL,K,F)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4870935
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.656 ($0.7544) |
| 10+ | $0.614 ($0.7061) |
| 100+ | $0.571 ($0.6566) |
| 500+ | $0.527 ($0.606) |
| 1000+ | $0.484 ($0.5566) |
| 2500+ | $0.442 ($0.5083) |
| 5000+ | $0.398 ($0.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74LCX14F(EL,K,F)Copy
Manufacturer Standard Lead Time17 weeks
Order Code4870935
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOP-P
Product Range-
Logic IC FamilyTC74LCX
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
IC Case / Package
SOP-P
Logic IC Family
TC74LCX
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
No. of Elements
Hex
No. of Pins
14Pins
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
