Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78B043FNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4815201
Your Part Number
2,700 total stock globally
Need more?
2,700 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.000 ($3.450) |
| 10+ | $2.000 ($2.300) |
| 50+ | $1.940 ($2.231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.00 ($3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B043FNG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4815201
Technical Datasheet
IC TypePWM Drive Controller
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2mA
Output Voltage25V
IC Case / PackageHTSSOP-EP
No. of Pins28Pins
Supply Voltage Min6V
Supply Voltage Max23V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PWM Drive Controller
No. of Outputs
3Outputs
Output Voltage
25V
No. of Pins
28Pins
Supply Voltage Max
23V
Operating Temperature Max
115°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
2mA
IC Case / Package
HTSSOP-EP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
