Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WH14FU,LXGJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4870947
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.304 ($0.3496) |
| 10+ | $0.249 ($0.2864) |
| 100+ | $0.220 ($0.253) |
| 500+ | $0.204 ($0.2346) |
| 1000+ | $0.192 ($0.2208) |
| 5000+ | $0.174 ($0.2001) |
| 10000+ | $0.171 ($0.1966) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH14FU,LXGJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4870947
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageSSOP-P
Product Range-
Logic IC FamilyTC7WH
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
IC Case / Package
SSOP-P
Logic IC Family
TC7WH
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
No. of Elements
Triple
No. of Pins
8Pins
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
