Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ86FU,LJ(CT
Order Code4264490
Also Known AsTC7WZ86FU, TC7WZ86FU,LJ
Technical Datasheet
12,000 total stock globally
Need more?
12000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
3000+ | $0.209 ($0.2404) |
9000+ | $0.189 ($0.2174) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$627.00 ($721.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ86FU,LJ(CT
Order Code4264490
Also Known AsTC7WZ86FU, TC7WZ86FU,LJ
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSOT-505
Logic Case StyleSOT-505
Product Range-
Logic IC FamilyTC7WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
- Dual exclusive-OR gate IC (CMOS digital silicon monolithic IC)
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 2.9ns typ at (5.0 ± 0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
IC Case / Package
SOT-505
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SOT-505
Logic IC Family
TC7WZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001