Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCKE601RA,LF(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4849523
Your Part Number
2,899 total stock globally
Need more?
2,899 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.950 ($4.5425) |
| 10+ | $3.090 ($3.5535) |
| 50+ | $2.810 ($3.2315) |
| 100+ | $2.620 ($3.013) |
| 250+ | $2.530 ($2.9095) |
| 500+ | $2.450 ($2.8175) |
| 1000+ | $2.160 ($2.484) |
| 2500+ | $2.120 ($2.438) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95 ($4.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCKE601RA,LF(TCopy
Manufacturer Standard Lead Time22 weeks
Order Code4849523
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.4V
Supply Voltage Max30V
IC Case / PackageTSOP
No. of Pins6Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
30V
No. of Pins
6Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.4V
IC Case / Package
TSOP
Power Switch
MOSFET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
