Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.854 ($0.9821) |
| 100+ | $0.715 ($0.8222) |
| 500+ | $0.545 ($0.6268) |
| 1000+ | $0.515 ($0.5923) |
Price for:Each
Minimum: 10
Multiple: 10
$8.54 ($9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK2P60D(TE16L1,NV)Copy
Order Code5130400
Product Rangep-MOS VII
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2A
Drain Source On State Resistance4.3ohm
Transistor Case StyleNew PW-Mold
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.4V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Rangep-MOS VII
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
New PW-Mold
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
4.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.4V
No. of Pins
3Pins
Product Range
p-MOS VII
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
