Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP172GM(TPR,E(T
Order Code4242571
Also Known AsTLP172GM, TLP172GM(TPR,E(O
Technical Datasheet
439 total stock globally
Need more?
439 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.850 ($2.1275) |
10+ | $1.670 ($1.9205) |
25+ | $1.560 ($1.794) |
50+ | $1.510 ($1.7365) |
100+ | $1.490 ($1.7135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85 ($2.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP172GM(TPR,E(T
Order Code4242571
Also Known AsTLP172GM, TLP172GM(TPR,E(O
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current110mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max50ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
Product Overview
TLP172GM(TPR,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET, which is suitable for surface mount assembly. It is suitable for the battery management systems which require space savings. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as battery management system (BMS) (non-automotive), factory automation (FA), security systems, measuring instruments, smart meters, mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 350V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 110mA maximum
- ON-state resistance is 35 ohm maximum at (t <lt/> 1s)
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
110mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001