Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoTL-WR802N
Order Code270912201
Also Known AsGTIN UPC EAN: 6935364071721
Technical Datasheet
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $58.990 ($67.8385) |
Price for:Each
Minimum: 1
Multiple: 1
$58.99 ($67.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTP-LINK
Manufacturer Part NoTL-WR802N
Order Code270912201
Also Known AsGTIN UPC EAN: 6935364071721
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (12-Jan-2017)
Product Overview
Instantly create a wireless hotspot by connecting to an existing network or modem with an Ethernet cable
- Portable design; small enough to take on the road
- Wireless N data speeds up to 300Mb/s
- Compatible with IEEE 802.11b/g/n
- Versatile operation with Router, Repeater, Client, AP and WISP modes
- 64/128/152-bit WEP, WPA/WPA-PSK and WPA2/WPA2-PSK wireless encryption
- Powered through a micro USB port by a power adaptor or USB connection to a computer
- Connections: RJ45, Micro USB
- Dimensions (HxWxD): 18x57x57mm
- Supplied with UK Plug and USB Cable
Contents
Contents: Pocket router, ac adaptor, USB cable, Ethernet cable, software and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245