Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-FASTWAZ100DIN125
Order Code250600701
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-FASTWAZ100DIN125
Order Code250600701
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialSteel
Thread Size - MetricM3
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DM3-FASTWAZ100DIN125 is a plain washer (DIN 125A).
- TC1 - commercial zinc/clear trivalent finish
- Steel material
- 3.2mm internal diameter, 7mm external diameter
- M3 thread size - metric
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (27-Jun-2024)
External Diameter
7mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101