Print Page
Image is for illustrative purposes only. Please refer to product description.
2,516 total stock globally
1,100 more incoming. You can reserve stock now
2516 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.420 ($3.933) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.42 ($3.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-PWFI-BG10-
Order Code250598801
Technical Datasheet
Internal Diameter3.4mm
External Diameter7mm
Fastener MaterialFibre
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DM3-PWFI-BG10 is a M3 washer made of vulcanised fibre.
- Red finish
- 3.4mm internal diameter, 7mm external diameter
Technical Specifications
Internal Diameter
3.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004