Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-PWFI-BG10-Copy
Manufacturer Standard Lead Time18 weeks
Order Code250598901
Your Part Number
275 total stock globally
400 more incoming. You can reserve stock now
275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.260 ($6.049) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.26 ($6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-PWFI-BG10-Copy
Manufacturer Standard Lead Time18 weeks
Order Code250598901
Technical Datasheet
Internal Diameter4.4mm
External Diameter9mm
Fastener MaterialFibre
Thread Size - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
4.4mm
Fastener Material
Fibre
Product Range
-
External Diameter
9mm
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39207910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
