Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2 3 HS45PC S25Copy
Manufacturer Standard Lead Time17 weeks
Order Code141972301
Your Part Number
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.330 ($4.9795) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$4.33 ($4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2 3 HS45PC S25Copy
Manufacturer Standard Lead Time17 weeks
Order Code141972301
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length3mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
3mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M2
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
