Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5- HFST-Z100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code141944601
Your Part Number
1,734 total stock globally
Need more?
1,734 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.160 ($1.334) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5- HFST-Z100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code141944601
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Fastener MaterialSteel
Fastener PlatingZinc / Clear Cr3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M2.5- HFST-Z100 is a hex full nut (DIN 934).
- TC1 - commercial zinc/clear trivalent finish
- Steel material
- M2.5 thread size (metric)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M2.5- HFST-Z100-
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
