Print Page
Image is for illustrative purposes only. Please refer to product description.
891 total stock globally
440 more incoming. You can reserve stock now
891 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.830 ($5.5545) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.83 ($5.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-CWBCWAS100-
Order Code277072802
Technical Datasheet
Internal Diameter3.32mm
External Diameter6.4mm
Fastener MaterialBeryllium Copper
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Internal Diameter
3.32mm
Fastener Material
Beryllium Copper
Fastener Plating
-
SVHC
Lead (21-Jan-2025)
External Diameter
6.4mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74152100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004251