Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3- HFST-Z100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code141944701
Your Part Number
5,995 total stock globally
Need more?
5,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.130 ($1.2995) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.13 ($1.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3- HFST-Z100-Copy
Manufacturer Standard Lead Time17 weeks
Order Code141944701
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M3- HFST-Z100 is a DIN 934 hexagon full nut that is the most common nut used with bolts, set screws and with any other fastener that has a machine thread.
- M3 thread size
- Steel fastener material
- Fastener plating is bright zinc
- Pack of 100
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M3- HFST-Z100-
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
