Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4-EXA2-S100-Copy
Manufacturer Standard Lead Time12 weeks
Order Code709648301
Your Part Number
199 total stock globally
100 more incoming. You can reserve stock now
199 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-EXA2-S100-Copy
Manufacturer Standard Lead Time12 weeks
Order Code709648301
Technical Datasheet
Internal Diameter4.3mm
External Diameter8mm
Fastener MaterialStainless Steel
Thread Size - MetricM4
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
8mm
Thread Size - Metric
M4
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
