Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM5-EXA2-S100-Copy
Manufacturer Standard Lead Time18 weeks
Order Code709649501
Your Part Number
244 total stock globally
Need more?
244 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.000 ($2.300) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.00 ($2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-EXA2-S100-Copy
Manufacturer Standard Lead Time18 weeks
Order Code709649501
Technical Datasheet
Internal Diameter5.3mm
External Diameter10mm
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
10mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
