Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM6-CNSTWZ50Copy
Manufacturer Standard Lead Time22 weeks
Order Code249048501
Your Part Number
141 total stock globally
Need more?
141 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.860 ($15.939) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$13.86 ($15.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6-CNSTWZ50Copy
Manufacturer Standard Lead Time22 weeks
Order Code249048501
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialCarbon Steel
Panel Thickness Max2.5mm
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M6
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
