Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M3Copy
Manufacturer Standard Lead Time19 weeks
Order Code247266401
Your Part Number
261 total stock globally
8,066 more incoming. You can reserve stock now
261 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.310 ($3.8065) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.31 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR NWE-34815-M3Copy
Manufacturer Standard Lead Time19 weeks
Order Code247266401
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TR NWE-34815-M3 is a metric flat washer (DIN 34815).
- Natural UL94 -V2 nylon 66 material
- 3.2mm internal diameter, 7mm external diameter
- M3 thread size
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TR NWE-34815-M3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
