Print Page
Image is for illustrative purposes only. Please refer to product description.
474 total stock globally
Need more?
474 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.740 ($4.301) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.74 ($4.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-3.5M3-2
Order Code703323002
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialCarbon Steel
Panel Thickness1.44mm
Panel Cutout Diameter-
Fastener PlatingZinc / Clear Cr3
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TR-S-3.5M3-2 is a clinch nut.
- Carbon steel AISI 1018/10B21 material
- PPHT-S-2017-01 heat treatment, PPEZC 2017-01 finish
- 1.4mm minimum sheet thickness
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M3
Panel Thickness
1.44mm
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024