130 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $46.130 ($53.0495) |
Product Information
Product Overview
The TEN 8-2411 is a high performance 8W DC to DC converter. It features wide 2:1 input voltage range in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short-circuit protection. Typical applications for this converter are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Input range from 18VDC to 36VDC (24VDC nominal)
- 5V output voltage, 1500mA output current, 83% efficiency
- Shielded metal casing with insulated baseplate
- 300KHz typical switching frequency (PWM)
- Designed to meet UL/cUL 60950-1, IEC/EN 60950-1 safety approvals
- 3-year product warranty
Applications
Power Management
Technical Specifications
ITE
2:1
1 Output
1.5A
-
1.5kV
Fixed
10.2mm
18V
TEN 8 Series
DIP
8W
5V
-
-
24V
20.3mm
31.8mm
36V
No SVHC (14-Jun-2023)
Alternatives for TEN 8-2411
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate