Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WICopy
Manufacturer Standard Lead Time22 weeks
Order Code177223901
Product RangeTEP 150WI Series
Your Part Number
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $365.390 ($420.1985) |
Price for:Each
Minimum: 1
Multiple: 1
$365.39 ($420.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 150-2412WICopy
Manufacturer Standard Lead Time22 weeks
Order Code177223901
Product RangeTEP 150WI Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width65mm
Height35.7mm
Depth98mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEP 150WI Series
SVHCLead (04-Feb-2026)
Product Overview
The TEP 150-2412WI is a 1-output chassis-mount DC/DC Converter features high EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make it suitable for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current, makes it suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out it is hard to destroy.
- 24VDC Nominal input voltage
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- Ultra-wide 4:1 input voltage range
- 86% Very high efficiency
- 2250VDC I/O isolation
- IP50 Protection rating
- ±0.02%/K Temperature coefficient
- 15A Input fuse
- -40 to +75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
35.7mm
Input Voltage DC Min
9V
Product Range
TEP 150WI Series
DC / DC Converter Type
Module
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
65mm
Depth
98mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33339
