Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTME 2405S
Order Code100754701
Product RangeTME Series
Technical Datasheet
4,067 total stock globally
Need more?
4067 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.000 ($10.350) |
Price for:Each
Minimum: 1
Multiple: 1
$9.00 ($10.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTME 2405S
Order Code100754701
Product RangeTME Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
Width7.1mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeTME Series
Product Overview
The TME 2405S from Tracopower is a single output, subminiature, isolated, 1W DC to DC converter in SIP package. It requires only 0.7cm² board and ideal solution in many space critical applications for board level power distribution.
- Input voltage is 24VDC
- Output voltage is 5VDC
- Output current is 200mA
- Typical efficiency is 70%
- I/O isolation is 1KVDC
- Operating temperature range from -40°C to 85°C
- Industry standard pin-out configuration
- Dimension is 11.5mm x 10.2mm x 6.1mm (D x H x W)
Applications
Industrial, Power Management
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
TME Series
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
Width
7.1mm
Depth
11.5mm
Input Voltage DC Max
26.4V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002